This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 15-4811WIN

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 15-4811WIN
JLCPCB Part #
C7399863
Package
DIP,23.8x13.7mm
Description
-40℃~+80℃ 1 1.5kV 15W 1800uF 18V~75V 2.94A 420kHz~540kHz 5.1V 7mA 86% Short Circuit Protection 塑封型 DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.6652
10+ $39.2684

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons